LT1881CN8#PBF

Analog Devices
584-LT1881CN8#PBF
LT1881CN8#PBF

Mfr.:

Description:
Precision Amplifiers 2x R2R Out, pA In Prec Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,40 € 9,40 €
7,64 € 76,40 €
6,48 € 324,00 €
5,07 € 507,00 €
4,98 € 2.490,00 €
4,78 € 4.780,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1 MHz
350 mV/us
100 pA
40 V
2.4 V
650 uA
10 mA
128 dB
14 nV/sqrt Hz
PDIP-8
Through Hole
LT1881
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 30 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99