LT1881AIS8#TRPBF

Analog Devices
584-LT1881AIS8#TRPBF
LT1881AIS8#TRPBF

Mfr.:

Description:
Precision Amplifiers 2x R2R Out, pA In Prec Op Amps
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
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
7,07 € 17.675,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,65 €
Min:
1

Similar Product

Analog Devices LT1881AIS8#PBF
Analog Devices
Precision Amplifiers 2x R2R Out, pA In Prec Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1 MHz
350 mV/us
100 pA
40 V
2.4 V
650 uA
10 mA
128 dB
14 nV/sqrt Hz
SOIC-8
SMD/SMT
LT1881
Reel
Brand: Analog Devices
In - Input Noise Current Density: 30 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
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
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.