LT1881ACS8

584-LT1881ACS8
LT1881ACS8

Mfr.:

Description:
Precision Amplifiers LT1881 - Dual Rail-to-Rail Output, Picoamp Input Precision Op Amps

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LT1881ACS8#PBF
Analog Devices
Precision Amplifiers 2x R2R Out, pA In Prec Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
2 Channel
350 mV/us
100 pA
40 V
2.4 V
650 uA
10 mA
128 dB
14 nV/sqrt Hz
SOIC-8
LT1881
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 30 fA
Product Type: Precision Amplifiers
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99