LT1880IS5#TRMPBF

Analog Devices
584-LT1880IS5#TRMPBF
LT1880IS5#TRMPBF

Mfr.:

Description:
Precision Amplifiers SOT-23, R2R Out, pA In C Prec Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 765

Stock:
765
Can Dispatch Immediately
On Order:
2.500
Expected 6/30/2026
1.500
Expected 7/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,13 € 6,13 €
4,71 € 47,10 €
4,36 € 109,00 €
3,97 € 397,00 €
3,81 € 952,50 €
Full Reel (Order in multiples of 500)
3,66 € 1.830,00 €
3,58 € 3.580,00 €
3,55 € 8.875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,08 €
Min:
1

Similar Product

Analog Devices LT1880IS5#TRPBF
Analog Devices
Precision Amplifiers SOT-23, R2R Out, pA In C Prec Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1.1 MHz
550 mV/us
40 uV
150 pA
40 V
2.4 V
1.2 mA
10 mA
135 dB
13 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1880
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC417B
Gain V/V: 1600 V/mV
In - Input Noise Current Density: 70 fA
Ios - Input Offset Current: 150 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 135 dB
Settling Time: 10 us
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Voltage Gain dB: 64 dB
Unit Weight: 151 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99