LT1819CS8#TRPBF

Analog Devices
584-LT1819CS8#TRPBF
LT1819CS8#TRPBF

Mfr.:

Description:
High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 2x Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 583

Stock:
583
Can Dispatch Immediately
On Order:
2.500
Expected 5/25/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,11 € 5,11 €
3,92 € 39,20 €
3,62 € 90,50 €
3,29 € 329,00 €
3,27 € 817,50 €
3,16 € 3.160,00 €
Full Reel (Order in multiples of 2500)
2,87 € 7.175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,22 €
Min:
1

Similar Product

Analog Devices LT1819CS8#PBF
Analog Devices
High Speed Operational Amplifiers 400MHz, 2500V/ s, 9mA 2x Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1819
2 Channel
400 MHz
2.5 kV/us
85 dB
70 mA
2 uA
12.6 V
3.5 V
9 mA
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 6 nV/sqrt Hz
In - Input Noise Current Density: 1.2 pA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99