LT1817IS#PBF

584-LT1817IS#PBF
LT1817IS#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 4x 220MHz, 1500V/ s Op Amps w/ Progmabl

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Quantities greater than 34 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 7,28 €
5,61 € 56,10 €
5,19 € 129,75 €
4,73 € 520,30 €
4,38 € 1.204,50 €
4,24 € 4.430,80 €
4,04 € 10.221,20 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1817
4 Channel
220 MHz
1.5 kV/us
85 dB
80 mA
8 uA
200 uV
12.6 V
2.5 V
6.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
3 dB Bandwidth: 300 MHz
Amplifier Type: High Speed Amplifier
Brand: Analog Devices
en - Input Voltage Noise Density: 6 nV/sqrt Hz
Gain Error: 0.08 %
Gain V/V: 2 V/mV
In - Input Noise Current Density: 1.3 pA
Input Type: Differential
Ios - Input Offset Current: 60 nA
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 97 dB
Shutdown: No Shutdown
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Technology: Bipolar
THD plus Noise: - 65 dB
Topology: Voltage Feedback Amplifier
Vcm - Common Mode Voltage: 4.2 V
Unit Weight: 135,391 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.