LT1816ACMS#PBF

Analog Devices
584-LT1816ACMS#PBF
LT1816ACMS#PBF

Mfr.:

Description:
High Speed Operational Amplifiers Dual 220MHz, 1500V/ s Operational Amplifiers with Programmable Supply Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,26 € 5,26 €
4,03 € 40,30 €
3,59 € 179,50 €
3,38 € 338,00 €
3,23 € 807,50 €
3,12 € 1.560,00 €
3,07 € 3.070,00 €
3,00 € 7.500,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1816
2 Channel
220 MHz
1.5 kV/us
85 dB
80 mA
2 uA
12.6 V
2.5 V
6.5 mA
SMD/SMT
MSOP-10
Tube
Brand: Analog Devices
en - Input Voltage Noise Density: 6 nV/sqrt Hz
In - Input Noise Current Density: 1.3 pA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.