LT1815IS8#TRPBF

Analog Devices
584-LT1815IS8#TRPBF
LT1815IS8#TRPBF

Mfr.:

Description:
High Speed Operational Amplifiers Single 220MHz, 1500V/ s Operational Amplifiers with Programmable Supply Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,79 € 4.475,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,37 €
Min:
1

Similar Product

Analog Devices LT1815IS8#PBF
Analog Devices
High Speed Operational Amplifiers Single 220MHz, 1500V/ s Operational Amplifiers with Programmable Supply Current

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1815
1 Channel
220 MHz
1.5 kV/us
85 dB
80 mA
2 uA
12.6 V
4 V
6.5 mA
SMD/SMT
SOIC-8
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 6 nV/sqrt Hz
In - Input Noise Current Density: 1.3 pA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99