LT1815CS8#PBF

Analog Devices
584-LT1815CS8#PBF
LT1815CS8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers Single 220MHz, 1500V/ s Operational Amplifiers with Programmable Supply Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,89 € 2,89 €
2,17 € 21,70 €
1,99 € 49,75 €
1,78 € 178,00 €
1,68 € 504,00 €
1,61 € 805,00 €
1,55 € 1.550,00 €
1,51 € 3.775,00 €
1,49 € 7.450,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1815
1 Channel
220 MHz
1.5 kV/us
85 dB
80 mA
2 uA
12.6 V
4 V
6.5 mA
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 6 nV/sqrt Hz
In - Input Noise Current Density: 1.3 pA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99