LT1813CDD#PBF

Analog Devices
584-LT1813CDD#PBF
LT1813CDD#PBF

Mfr.:

Description:
High Speed Operational Amplifiers Dual 3mA, 100MHz, 750V/ s Operational Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 296

Stock:
296 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,04 € 6,04 €
4,15 € 41,50 €
3,86 € 96,50 €
3,40 € 340,00 €
3,23 € 781,66 €
2,89 € 1.398,76 €
2,44 € 2.657,16 €
2,33 € 5.920,53 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1813
2 Channel
100 MHz
750 V/us
85 dB
60 mA
6 uA
500 uV
12.6 V
2.5 V
3 mA
- 40 C
+ 85 C
SMD/SMT
DFN-8
Tube
3 dB Bandwidth: 180 MHz
Amplifier Type: High Speed Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TH
Development Kit: DC596A
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Gain Error: 0.22 %
Gain V/V: 2 V/mV
In - Input Noise Current Density: 1 pA
Input Type: Differential
Ios - Input Offset Current: 50 nA
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 97 dB
Shutdown: No Shutdown
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Technology: Bipolar
THD plus Noise: - 75 dB
Topology: Voltage Feedback Amplifier
Vcm - Common Mode Voltage: 4.2 V
Unit Weight: 21,866 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.