LT1807CS8#PBF

Analog Devices
584-LT1807CS8#PBF
LT1807CS8#PBF

Mfr.:

Description:
Precision Amplifiers 325MHz, 2x, R2R In & Out, L Dist, L N P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.860

Stock:
1.860 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,58 € 8,58 €
6,69 € 66,90 €
6,22 € 155,50 €
5,69 € 569,00 €
5,40 € 1.620,00 €
5,30 € 2.650,00 €
5,28 € 5.280,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,58 €
Min:
1

Similar Product

Analog Devices LT1807CS8#TRPBF
Analog Devices
Precision Amplifiers 325MHz, 2x, R2R In & Out, L Dist, L N P

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
325 MHz
125 V/us
100 uV
1 uA
12.6 V
2.5 V
9 mA
85 mA
100 dB
3.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LT1807
Tube
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices
Development Kit: DC1501A-B, DC1501A-C
Gain V/V: 220 V/mV
In - Input Noise Current Density: 1.5 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 50 nA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Settling Time: 60 ns
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Voltage Gain dB: 47 dB
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.