LT1806IS6#PBF

584-LT1806IS6#PBF
LT1806IS6#PBF

Mfr.:

Description:
Precision Amplifiers LT1806 - 325MHz, Single, Rail-to-Rail Input and Output, Low Distortion, Low Noise Precision Op Amps

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,81 €
Min:
1

Similar Product

Analog Devices LT1806IS6#TRMPBF
Analog Devices
Precision Amplifiers 325MHz, 1x, R2R In & Out, L Dist, L N P

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 Channel
325 MHz
125 V/us
1 uA
12.6 V
2.5 V
9 mA
85 mA
100 dB
3.5 nV/sqrt Hz
SOT-23-6
SMD/SMT
LT1806
Brand: Analog Devices
In - Input Noise Current Density: 1.5 pA
Product Type: Precision Amplifiers
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.