LT1806CS8

584-LT1806CS8
LT1806CS8

Mfr.:

Description:
Precision Amplifiers LT1806 - 325MHz, Single, Rail-to-Rail Input and Output, Low Distortion, Low Noise Precision Op Amps

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LT1806CS8#PBF
Analog Devices
Precision Amplifiers 325MHz, 1x, R2R In & Out, L Dist, L N P

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
1 Channel
125 V/us
1 uA
12.6 V
2.5 V
9 mA
85 mA
100 dB
3.5 nV/sqrt Hz
SOIC-8
LT1806
Brand: Analog Devices
In - Input Noise Current Density: 1.5 pA
Product Type: Precision Amplifiers
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.