LT1803CS8#PBF

Analog Devices
584-LT1803CS8#PBF
LT1803CS8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 1x/2x/4x 100V/ s, 85MHz, R2R In & Out O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 287

Stock:
287 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,28 € 4,28 €
3,01 € 30,10 €
2,73 € 273,00 €
2,57 € 514,00 €
2,51 € 1.255,00 €
2,44 € 2.440,00 €
2,37 € 5.925,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1803
1 Channel
83 MHz
100 V/us
96 dB
42 mA
125 nA
12.6 V
2.3 V
2.7 mA
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 21 nV/sqrt Hz
In - Input Noise Current Density: 2.5 pA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99