LT1800CS8#PBF

Analog Devices
584-LT1800CS8#PBF
LT1800CS8#PBF

Mfr.:

Description:
Precision Amplifiers 80MHz, 25V/ s Low Power Rail-to-Rail Input and Output Precision Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,04 € 4,04 €
3,08 € 30,80 €
2,83 € 70,75 €
2,55 € 255,00 €
2,41 € 723,00 €
2,31 € 1.155,00 €
2,24 € 2.240,00 €
2,20 € 5.500,00 €
2,19 € 10.950,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
80 MHz
25 V/us
300 uV
25 nA
12.6 V
2.3 V
1.6 mA
45 mA
105 dB
8.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
0 C
+ 70 C
LT1800
Tube
Amplifier Type: Low Power Amplifier
Brand: Analog Devices
Development Kit: DC417B
Gain V/V: 85 V/mV
In - Input Noise Current Density: 1 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 25 nA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 97 dB
Settling Time: 250 ns
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Voltage Gain dB: 39 dB
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.