LT1796CS8#PBF

Analog Devices
584-LT1796CS8#PBF
LT1796CS8#PBF

Mfr.:

Description:
CAN Interface IC Overvoltage Fault Protected CAN Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.165

Stock:
2.165 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,44 € 6,44 €
4,88 € 48,80 €
4,55 € 227,50 €
4,01 € 401,00 €
3,80 € 760,00 €
3,41 € 1.705,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,44 €
Min:
1

Similar Product

Analog Devices LT1796CS8#TRPBF
Analog Devices
CAN Interface IC Overvoltage Fault Protected CAN Tran

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: CAN Interface IC
RoHS:  
LT1796
CAN Controller
SMD/SMT
SOIC-8
125 kb/s
1 Driver
1 Receiver
4.75 V
5.25 V
0 C
+ 70 C
7 mA
15 kV
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 4.75 V to 5.25 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Factory Pack Quantity: 100
Subcategory: Interface ICs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99