LT1794IFE#PBF

Analog Devices
584-LT1794IFE#PBF
LT1794IFE#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 555

Stock:
555 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,57 € 15,57 €
12,38 € 123,80 €
10,69 € 267,25 €
10,17 € 752,58 €
9,98 € 2.954,08 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1794
2 Channel
200 MHz
600 V/us
82 dB
83 dB
720 mA
6 uA
1 mV
36 V
8 V
10 mA
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Tube
Brand: Analog Devices
en - Input Voltage Noise Density: 8 nV/sqrt Hz
In - Input Noise Current Density: 800 fA
Ios - Input Offset Current: 800 nA
Maximum Input Resistance: 50 MOhms
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 88 dB
Shutdown: Shutdown
Factory Pack Quantity: 74
Subcategory: Amplifier ICs
Unit Weight: 162 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.