LT1794CFE#TRPBF

Analog Devices
584-LT1794CFE#TRPBF
LT1794CFE#TRPBF

Mfr.:

Description:
High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
8,88 € 22.200,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,50 €
Min:
1

Similar Product

Analog Devices LT1794CFE#PBF
Analog Devices
High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1794
2 Channel
200 MHz
600 V/us
83 dB
720 mA
100 nA
36 V
8 V
10 mA
TSSOP-20
Reel
Brand: Analog Devices
en - Input Voltage Noise Density: 8 nV/sqrt Hz
In - Input Noise Current Density: 800 fA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.