LT1793IS8#TRPBF

Analog Devices
584-LT1793IS8#TRPBF
LT1793IS8#TRPBF

Mfr.:

Description:
Operational Amplifiers - Op Amps L N, pAere Bias C, JFET In Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,20 € 13.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,82 €
Min:
1

Similar Product

Analog Devices LT1793IS8#PBF
Analog Devices
Operational Amplifiers - Op Amps L N, pAere Bias C, JFET In Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
4.2 MHz
3.4 V/us
3 pA
40 V
10 V
4.2 mA
27 mA
102 dB
6 nV/sqrt Hz
SOIC-8
SMD/SMT
LT1793
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 0.0008 pA
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99