LT1792CS8#PBF

Analog Devices
584-LT1792CS8#PBF
LT1792CS8#PBF

Mfr.:

Description:
Precision Amplifiers L N, Prec, JFET In Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 723

Stock:
723 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,68 € 7,68 €
5,83 € 58,30 €
5,44 € 136,00 €
4,64 € 464,00 €
4,47 € 1.341,00 €
4,42 € 2.210,00 €
4,34 € 10.850,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
5.6 MHz
3.4 V/us
400 uV
300 pA
40 V
10 V
4.2 mA
27 mA
105 dB
4.2 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1792
Tube
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: US
Development Kit: DC417B
Gain V/V: 4500 V/mV
In - Input Noise Current Density: 10 fA
Ios - Input Offset Current: 100 pA
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 98 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 13.5 V
Voltage Gain dB: 74 dB
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.