LT1791CS#PBF

Analog Devices
584-LT1791CS#PBF
LT1791CS#PBF

Mfr.:

Description:
RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 477

Stock:
477 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,62 € 6,62 €
5,13 € 51,30 €
4,49 € 112,25 €
4,30 € 473,00 €
4,02 € 1.105,50 €
3,99 € 2.194,50 €
3,89 € 4.065,05 €
3,70 € 9.361,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,62 €
Min:
1

Similar Product

Analog Devices LT1791CS#TRPBF
Analog Devices
RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
LT1791
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
250 kb/s
5.25 V
4.75 V
0 C
+ 70 C
Tube
Brand: Analog Devices
Duplex: Full Duplex
ESD Protection: 15 kV
Input Voltage: 5 V
Operating Supply Current: 5.5 mA
Operating Supply Voltage: 5 V
Output Current: 250 mA
Output Type: 3-State
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Protocol Supported: RS-422, RS-485
Shutdown: Shutdown
Factory Pack Quantity: 55
Subcategory: Interface ICs
Type: Transceiver
Unit Weight: 140,508 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.