LT1791AHS#PBF

Analog Devices
584-LT1791AHS#PBF
LT1791AHS#PBF

Mfr.:

Description:
RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,76 € 9,76 €
7,65 € 76,50 €
6,30 € 157,50 €
6,29 € 691,90 €
6,10 € 1.677,50 €
5,90 € 3.245,00 €
5,83 € 6.092,35 €
2.530 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
LT1791
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
250 kb/s
5.25 V
4.75 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices
ESD Protection: 15 kV
Operating Supply Current: 5.5 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 55
Subcategory: Interface ICs
Unit Weight: 140,508 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.