LT1791ACN#PBF

Analog Devices
584-LT1791ACN#PBF
LT1791ACN#PBF

Mfr.:

Description:
RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,57 € 8,57 €
6,93 € 69,30 €
5,88 € 147,00 €
5,50 € 550,00 €
5,36 € 1.340,00 €
5,31 € 2.655,00 €
5,25 € 5.250,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
LT1791
Through Hole
PDIP-14
Transceiver
1 Driver
1 Receiver
250 kb/s
5.25 V
4.75 V
0 C
+ 70 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Duplex: Full Duplex
ESD Protection: 15 kV
Input Voltage: 5 V
Operating Supply Current: 5.5 mA
Operating Supply Voltage: 5 V
Output Current: 250 mA
Output Type: 3-State
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Protocol Supported: RS-422, RS-485
Shutdown: Shutdown
Factory Pack Quantity: 25
Subcategory: Interface ICs
Type: Transceiver
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99