LT1790AIS6-5#TRMPBF

Analog Devices
584-1790AIS6-5TRMPBF
LT1790AIS6-5#TRMPBF

Mfr.:

Description:
Voltage References uP SOT-23 L Drop Ref Fam

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.429

Stock:
8.429 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,04 € 9,04 €
7,06 € 70,60 €
6,56 € 164,00 €
6,02 € 602,00 €
5,72 € 1.430,00 €
Full Reel (Order in multiples of 500)
5,61 € 2.805,00 €
5,40 € 5.400,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-6
Shunt Precision References
5 V
0.05 %
10 PPM / C
18 V
80 uA
- 40 C
+ 85 C
LT1790
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Operating Supply Current: 35 uA
Product Type: Voltage References
Shutdown: No Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 80 uA
Unit Weight: 12,543 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LT1790 Micropower SOT-23 Low Dropout References

Analog Devices LT1790 Micropower SOT-23 Low Dropout References combine high accuracy and low drift with low power dissipation. The devices are housed in a small SOT-23 package size. These micropower references use curvature compensation to obtain a low-temperature coefficient. Trimmed precision thin-film resistors achieve high output accuracy. The LT1790 series is post-package trimmed to greatly reduce the temperature coefficient and increase the output accuracy. Output accuracy is further assured by excellent line and load regulation. Special care has been taken to minimize thermally induced hysteresis.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.