LT1789IS8-1#PBF

Analog Devices
584-LT1789IS8-1#PBF
LT1789IS8-1#PBF

Mfr.:

Description:
Instrumentation Amplifiers uP, 1x S R2R Out Instr Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 728

Stock:
728 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,25 € 9,25 €
7,40 € 74,00 €
6,85 € 171,25 €
6,30 € 630,00 €
6,17 € 1.851,00 €
6,05 € 3.025,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,09 €
Min:
1

Similar Product

Analog Devices LT1789IS8-1#TRPBF
Analog Devices
Instrumentation Amplifiers uP, 1x S R2R Out Instr Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
LT1789
1 Channel
60 kHz
26 mV/us
114 dB
19 nA
15 uV
36 V
2.2 V
67 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Precision
Brand: Analog Devices
en - Input Voltage Noise Density: 48 nV/sqrt Hz
Gain Error: 0.13 %
Gain V/V: 1 V/V to 1000 V/V
GBP - Gain Bandwidth Product: 60 kHz
In - Input Noise Current Density: 62 fA
Ios - Input Offset Current: 4 nA
Maximum Input Resistance: 1.6 GOhms
Output Current per Channel: 8.5 mA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 116 dB
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.