LT1789IS8-10#TRPBF

Analog Devices
584-1789IS8-10TRPBF
LT1789IS8-10#TRPBF

Mfr.:

Description:
Instrumentation Amplifiers uP, 1x S R2R Out Instr Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,85 € 14.625,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,09 €
Min:
1

Similar Product

Analog Devices LT1789IS8-10#PBF
Analog Devices
Instrumentation Amplifiers uP, 1x S R2R Out Instr Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
LT1789
1 Channel
26 mV/us
114 dB
19 nA
36 V
2.2 V
67 uA
SMD/SMT
SOIC-8
Reel
Brand: Analog Devices
en - Input Voltage Noise Density: 48 nV/sqrt Hz
GBP - Gain Bandwidth Product: 60 kHz
In - Input Noise Current Density: 62 fA
Output Current per Channel: 8.5 mA
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.