LT1785CS8#TRPBF

Analog Devices
584-LT1785CS8#TRPBF
LT1785CS8#TRPBF

Mfr.:

Description:
RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168
Can Dispatch Immediately
On Order:
5.000
Expected 12/18/2026
7.500
Expected 1/1/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,99 € 5,99 €
4,59 € 45,90 €
4,25 € 106,25 €
3,86 € 386,00 €
3,68 € 920,00 €
3,57 € 1.785,00 €
3,53 € 3.530,00 €
Full Reel (Order in multiples of 2500)
3,47 € 8.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,99 €
Min:
1

Similar Product

Analog Devices LT1785CS8#PBF
Analog Devices
RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
LT1785
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
250 kb/s
5.25 V
4.75 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
ESD Protection: 15 kV
Operating Supply Current: 5.5 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 254,558 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LT1785 Fault Protected RS485/RS422 Transceivers

Analog Devices LT1785 Fault Protected RS485/RS422 Transceivers are half-duplex and full-duplex differential bus transceivers. The devices are ideal for applications that feature on-chip protection from overvoltage faults on the data transmission lines. Receiver input and driver output pins can withstand voltage faults of up to ±60V with respect to the ground with no damage to the device. Faults may occur while the transceiver is active, shut down, or powered off.