LT1785AHS8#PBF

Analog Devices
584-LT1785AHS8#PBF
LT1785AHS8#PBF

Mfr.:

Description:
RS-422/RS-485 Interface IC 60V Fault Protected RS485/RS422 Trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,12 € 10,12 €
7,94 € 79,40 €
7,39 € 184,75 €
6,78 € 678,00 €
6,72 € 2.016,00 €
6,32 € 3.160,00 €
6,17 € 6.170,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-422/RS-485 Interface IC
RoHS:  
LT1785
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
250 kb/s
5.25 V
4.75 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices
ESD Protection: 15 kV
Operating Supply Current: 5.5 mA
Operating Supply Voltage: 5 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 100
Subcategory: Interface ICs
Unit Weight: 687,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT1785 Fault Protected RS485/RS422 Transceivers

Analog Devices LT1785 Fault Protected RS485/RS422 Transceivers are half-duplex and full-duplex differential bus transceivers. The devices are ideal for applications that feature on-chip protection from overvoltage faults on the data transmission lines. Receiver input and driver output pins can withstand voltage faults of up to ±60V with respect to the ground with no damage to the device. Faults may occur while the transceiver is active, shut down, or powered off.