LT1784CS5#TRMPBF

Analog Devices
584-LT1784CS5#TRMPBF
LT1784CS5#TRMPBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 2.5MHz, Over-The-Top L Pwr, R2R In & Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.176

Stock:
1.176
Can Dispatch Immediately
On Order:
500
Expected 6/1/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,70 € 2,70 €
2,06 € 20,60 €
1,91 € 47,75 €
1,73 € 173,00 €
1,67 € 417,50 €
Full Reel (Order in multiples of 500)
1,61 € 805,00 €
1,57 € 1.570,00 €
1,50 € 3.750,00 €
1,48 € 7.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,76 €
Min:
1

Similar Product

Analog Devices LT1784CS5#TRPBF
Analog Devices
Operational Amplifiers - Op Amps 2.5MHz, Over-The-Top L Pwr, R2R In & Out

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2.5 MHz
2.1 V/us
3.5 mV
250 nA
18 V
2 V
500 uA
40 mA
95 dB
25 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1784
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Gain V/V: 1000 V/mV
In - Input Noise Current Density: 300 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 50 uA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
THD plus Noise: 0.001 %
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99