LT1783IS6#TRMPBF

Analog Devices
584-LT1783IS6#TRMPBF
LT1783IS6#TRMPBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.25MHz, Over-The-Top uP, R2R In & Out O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.742

Stock:
1.742 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,46 € 5,46 €
4,19 € 41,90 €
3,87 € 96,75 €
3,52 € 352,00 €
3,35 € 837,50 €
Full Reel (Order in multiples of 500)
3,24 € 1.620,00 €
3,21 € 3.210,00 €
3,16 € 7.900,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.25 MHz
420 mV/us
400 uV
45 nA
18 V
2.2 V
210 uA
40 mA
100 dB
20 nV/sqrt Hz
SOT-23-6
SMD/SMT
Shutdown
- 40 C
+ 85 C
LT1783
Reel
Cut Tape
MouseReel
Brand: Analog Devices
In - Input Noise Current Density: 140 fA
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Unit Weight: 7,326 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.