LT1783HS5#TRPBF

Analog Devices
584-LT1783HS5#TRPBF
LT1783HS5#TRPBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.25MHz, Over-The-Top uP, R2R In & Out O
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
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,67 € 6.675,00 €
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,70 €
Min:
1

Similar Product

Analog Devices LT1783HS5#TRMPBF
Analog Devices
Operational Amplifiers - Op Amps 1.25MHz, Over-The-Top uP, R2R In & Out O

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.25 MHz
420 mV/us
45 nA
18 V
2.2 V
210 uA
40 mA
100 dB
20 nV/sqrt Hz
SOT-23-5
SMD/SMT
LT1783
Reel
Brand: Analog Devices
In - Input Noise Current Density: 140 fA
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
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
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.