LT1782CS5#TRMPBF

Analog Devices
584-LT1782CS5#TRMPBF
LT1782CS5#TRMPBF

Mfr.:

Description:
Operational Amplifiers - Op Amps uP, Over-The-Top SOT-23, R2R In & Out Op

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.001

Stock:
1.001
Can Dispatch Immediately
On Order:
1.500
Expected 9/29/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,01 € 4,01 €
3,04 € 30,40 €
2,80 € 70,00 €
2,54 € 254,00 €
2,41 € 602,50 €
Full Reel (Order in multiples of 500)
2,33 € 1.165,00 €
2,24 € 2.240,00 €
2,18 € 5.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,01 €
Min:
1

Similar Product

Analog Devices LT1782CS5#TRPBF
Analog Devices
Operational Amplifiers - Op Amps uP, Over-The-Top SOT-23, R2R In & Out Op

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
200 kHz
70 mV/us
950 uV
8 nA
18 V
2.2 V
40 uA
40 mA
100 dB
50 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
0 C
+ 70 C
LT1782
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower
Brand: Analog Devices
Gain V/V: 1500 V/mV
In - Input Noise Current Density: 50 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 uA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
THD plus Noise: 0.003 %
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.