LT1766IFE#PBF

Analog Devices
584-LT1766IFE#PBF
LT1766IFE#PBF

Mfr.:

Description:
Switching Voltage Regulators 5.5V to 60V 1.5A, 200kHz Buck Sw Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.829

Stock:
2.829 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,66 € 13,66 €
10,38 € 103,80 €
9,95 € 248,75 €
8,76 € 832,20 €
8,34 € 2.376,90 €
7,99 € 4.554,30 €
7,55 € 7.889,75 €
5.035 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-EP-16
Buck
Adjustable
1.2 A
1 Output
5.5 V
60 V
25 uA
200 kHz
- 40 C
+ 125 C
LT1766
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 5.5 V to 60 V
Operating Supply Current: 2.5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5.5 V
Type: Monolithic Buck
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99