LT1764EFE#PBF

Analog Devices
584-LT1764EFE#PBF
LT1764EFE#PBF

Mfr.:

Description:
LDO Voltage Regulators 3A, Fast Tran Resp, L N, LDO Regs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 771

Stock:
771 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,75 € 10,75 €
8,45 € 84,50 €
7,26 € 181,50 €
7,01 € 665,95 €
6,89 € 1.963,65 €
6,72 € 3.830,40 €
6,59 € 6.886,55 €
2.565 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-16
1.21 V to 20 V
3 A
1 Output
Positive
1 mA
2.7 V
20 V
63 dB
Fixed
- 40 C
+ 125 C
340 mV
LT1764
Tube
Brand: Analog Devices
Dropout Voltage - Max: 660 mV
Ib - Input Bias Current: 3 uA
Line Regulation: 2 mV
Load Regulation: 2 mV
Operating Supply Current: 1 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Type: Positive Linear Regulators (LDO)
Unit Weight: 564 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99