LT1761ES5-BYP#TR

584-LT1761ES5-BYP#TR
LT1761ES5-BYP#TR

Mfr.:

Description:
LDO Voltage Regulators LT1761 - 100mA, Low Noise, LDO Micropower Regulators in TSOT-23

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LT1761ES5-BYP#TRPBF
Analog Devices
LDO Voltage Regulators 100mA, L N, LDO uP Regs in TSOT-23

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
SOT-5
1.22 V to 20 V
100 mA
1 Output
Positive
65 dB
Adjustable
- 40 C
+ 125 C
300 mV
LT1761
Brand: Analog Devices
Dropout Voltage - Max: 450 mV
Ib - Input Bias Current: 30 uA
Line Regulation: 1 mV
Load Regulation: 1 mV
Operating Supply Current: 20 uA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Subcategory: PMIC - Power Management ICs
Type: Positive Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.