LT1739CUE#PBF

Analog Devices
584-LT1739CUE#PBF
LT1739CUE#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,69 € 9,69 €
7,59 € 75,90 €
6,53 € 163,25 €
6,30 € 573,30 €
6,18 € 1.687,14 €
6,03 € 3.292,38 €
5,91 € 5.915,91 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1739
2 Channel
200 MHz
600 V/us
83 dB
1.2 A
100 nA
27 V
8 V
10 mA
SMD/SMT
DFN-12
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
en - Input Voltage Noise Density: 8 nV/sqrt Hz
In - Input Noise Current Density: 800 fA
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 91
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.