LT1723CMS8#PBF

Analog Devices
584-LT1723CMS8#PBF
LT1723CMS8#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 2x 200MHz L N Prec Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 271

Stock:
271 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,92 € 3,92 €
2,98 € 29,80 €
2,60 € 130,00 €
2,48 € 248,00 €
2,36 € 590,00 €
2,28 € 1.140,00 €
2,21 € 2.210,00 €
2,15 € 5.375,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1723
2 Channel
200 MHz
70 V/us
100 dB
90 mA
300 nA
150 uV
12.6 V
4.6 V
3.7 mA
0 C
+ 70 C
SMD/SMT
MSOP-8
Tube
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 3.8 nV/sqrt Hz
Gain V/V: 17 V/mV
In - Input Noise Current Density: 1.2 pA
Ios - Input Offset Current: 40 nA
Maximum Input Resistance: 50 kOhms
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 26,899 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.