LT1720IDD#PBF

Analog Devices
584-LT1720IDD#PBF
LT1720IDD#PBF

Mfr.:

Description:
Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49
Can Dispatch Immediately
On Order:
484
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,68 € 12,68 €
10,01 € 100,10 €
9,34 € 233,50 €
8,53 € 853,00 €
8,14 € 1.969,88 €
7,99 € 3.867,16 €
7,40 € 8.058,60 €
2.541 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
DFN-8
2 Channel
CMOS, TTL
4.5 ns
General Purpose
2.7 V
6 V
4 mA
20 mA
1 mV
6 uA
- 40 C
+ 85 C
LT1720
Tube
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 70 dB
Ios - Input Offset Current: 600 nA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 4.5 ns
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.