LT1719IS8#PBF

Analog Devices
584-LT1719IS8#PBF
LT1719IS8#PBF

Mfr.:

Description:
Analog Comparators 4.5ns 1x/2x S 3V/5V Comp w/ R2R Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.419

Stock:
2.419 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,69 € 8,69 €
6,72 € 67,20 €
6,41 € 320,50 €
5,56 € 556,00 €
5,31 € 1.062,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,69 €
Min:
1

Similar Product

Analog Devices LT1719IS8#TRPBF
Analog Devices
Analog Comparators 4.5ns 1x/2x S 3V/5V Comp w/ R2R Out

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
CMOS, TTL
4.5 ns
General Purpose
2.7 V
10.5 V
4.6 mA
20 mA
400 uV
6 uA
- 40 C
+ 85 C
LT1719
Tube
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 70 dB
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Ios - Input Offset Current: 600 nA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 4.5 ns
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.