LT1715HMS#PBF

Analog Devices
584-LT1715HMS#PBF
LT1715HMS#PBF

Mfr.:

Description:
Analog Comparators 4ns, 150MHz 2x Comp w/ Independent In/Ou

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142
Can Dispatch Immediately
On Order:
550
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,12 € 13,12 €
10,28 € 102,80 €
9,56 € 478,00 €
8,88 € 888,00 €
8,34 € 2.085,00 €
8,13 € 4.065,00 €
7,96 € 7.960,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
MSOP-10
2 Channel
CMOS, TTL
4 ns
General Purpose
2.7 V
12 V
1 mA
10 mA
400 uV
6 uA
- 40 C
+ 125 C
LT1715
Tube
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 55 dB
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: TH
Ios - Input Offset Current: 1 uA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 4 ns
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 84 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99