LT1713CMS8#TRPBF

Analog Devices
584-LT1713CMS8#TRPBF
LT1713CMS8#TRPBF

Mfr.:

Description:
Analog Comparators 1x, 7ns, L Pwr, 3V/5V/ 5V R2R Comps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.979

Stock:
6.979 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,85 € 5,85 €
4,49 € 44,90 €
4,15 € 103,75 €
3,77 € 377,00 €
3,66 € 915,00 €
3,55 € 1.775,00 €
3,51 € 3.510,00 €
Full Reel (Order in multiples of 2500)
3,46 € 8.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,85 €
Min:
1

Similar Product

Analog Devices LT1713CMS8#PBF
Analog Devices
Analog Comparators Single, 7ns, Low Power, 3V/5V/ 5V Rail-to-Rail Comparators

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
MSOP-8
1 Channel
CMOS, TTL
4.5 ns
General Purpose
2.4 V
12 V
15 mA
10 mA
700 uV
5 uA
0 C
+ 70 C
LT1713
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 0.007 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 26,075 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.