LT1712IGN#PBF

Analog Devices
584-LT1712IGN#PBF
LT1712IGN#PBF

Mfr.:

Description:
Analog Comparators 2x 4.5ns R2R Comps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69
Can Dispatch Immediately
On Order:
100
Expected 6/12/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,12 € 10,12 €
7,68 € 76,80 €
7,12 € 178,00 €
6,19 € 619,00 €
6,02 € 1.806,00 €
6,01 € 3.005,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,01 €
Min:
1

Similar Product

Analog Devices LT1712IGN#TRPBF
Analog Devices
Analog Comparators 2x 4.5ns R2R Comps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SSOP-16
2 Channel
CMOS, TTL
4.5 ns
General Purpose with Latch
2.4 V
12 V
17 mA
20 mA
700 uV
5 uA
- 40 C
+ 85 C
LT1712
Tube
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 75 dB
Ios - Input Offset Current: 3 uA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 4.5 ns
PSRR - Power Supply Rejection Ratio: 85 dB
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 5.1 V
Unit Weight: 80,129 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.