LT1679IS#PBF

Analog Devices
584-LT1679IS#PBF
LT1679IS#PBF

Mfr.:

Description:
Precision Amplifiers 2x/4x L N, R2R, Prec Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
385
Expected 7/30/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,89 € 12,89 €
10,07 € 100,70 €
9,23 € 230,75 €
8,66 € 952,60 €
8,54 € 2.348,50 €
8,31 € 4.570,50 €
8,16 € 8.527,20 €
2.530 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
4 Channel
20 MHz
6 V/us
75 uV
2 nA
36 V
3 V
2 mA
22 mA
120 dB
3.9 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1679
Tube
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices
Gain V/V: 3.8 V/uV
In - Input Noise Current Density: 300 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 8 nA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 125 dB
Settling Time: 2.4 us
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Voltage Gain dB: 70 dB
Unit Weight: 3,035 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.