LT1678IS8#PBF

Analog Devices
584-LT1678IS8#PBF
LT1678IS8#PBF

Mfr.:

Description:
Precision Amplifiers 2x/4x L N, R2R, Prec Op Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.495

Stock:
1.495
Can Dispatch Immediately
On Order:
300
Expected 6/1/2026
1.000
Expected 12/25/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,32 € 8,32 €
6,48 € 64,80 €
6,03 € 150,75 €
5,51 € 551,00 €
5,23 € 1.569,00 €
5,12 € 5.120,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,32 €
Min:
1

Similar Product

Analog Devices LT1678IS8#TRPBF
Analog Devices
Precision Amplifiers 2x/4x L N, R2R, Prec Op Amps

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
20 MHz
6 V/us
75 uV
2 nA
36 V
3 V
2 mA
22 mA
120 dB
3.9 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1678
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Gain V/V: 3 V/uV
In - Input Noise Current Density: 300 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 8 nA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 125 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
THD plus Noise: 0.00025 %
Voltage Gain dB: 70 dB
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99