LT1676CS8#PBF

Analog Devices
584-LT1676CS8#PBF
LT1676CS8#PBF

Mfr.:

Description:
Switching Voltage Regulators Wide In Rng, Hi Eff, Buck Sw Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 443

Stock:
443 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,88 € 8,88 €
6,93 € 69,30 €
6,44 € 161,00 €
5,90 € 590,00 €
5,60 € 1.680,00 €
5,49 € 2.745,00 €
5,36 € 5.360,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,62 €
Min:
1

Similar Product

Analog Devices LT1676CS8#TRPBF
Analog Devices
Switching Voltage Regulators Wide In Rng, Hi Eff, Buck Sw Reg

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
Adjustable
440 mA
1 Output
7.4 V
60 V
30 uA
100 kHz
0 C
+ 125 C
LT1676
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 7.4 V to 60 V
Operating Supply Current: 3.2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 7.4 V
Type: High Efficiency
Unit Weight: 175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99