LT1672CS8#PBF

584-LT1672CS8#PBF
LT1672CS8#PBF

Mfr.:

Description:
Precision Amplifiers 2uA Max, Av ? 5 Single Over-The-Top Precision Rail-to-Rail Input and Output Op Amps

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Quantities greater than 88 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,99 € 4,99 €
3,80 € 38,00 €
3,51 € 87,75 €
3,16 € 316,00 €
3,01 € 903,00 €
2,92 € 1.460,00 €
2,88 € 2.880,00 €
2,85 € 7.125,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
12 kHz
5 mV/us
200 uV
250 pA
36 V
2.1 V
1.5 uA
1.3 mA
106 dB
185 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1672
Tube
Brand: Analog Devices
Development Kit: DC417B
Gain V/V: 500 V/mV
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 20 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 99 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Voltage Gain dB: 54 dB
Unit Weight: 1,737 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.