LT1671CMS8#PBF

Analog Devices
584-LT1671CMS8#PBF
LT1671CMS8#PBF

Mfr.:

Description:
Analog Comparators 60ns, L Pwr,1x S, Ground-Sensing Comp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,76 € 6,76 €
5,23 € 52,30 €
4,60 € 230,00 €
4,52 € 452,00 €
4,10 € 1.025,00 €
4,09 € 2.045,00 €
3,97 € 3.970,00 €
3,78 € 9.450,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,76 €
Min:
1

Similar Product

Analog Devices LT1671CMS8#TRPBF
Analog Devices
Analog Comparators 60ns, L Pwr,1x S, Ground-Sensing Comp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
MSOP-8
1 Channel
CMOS, TTL
50 ns
General Purpose with Latch
4.5 V
10 V
450 uA
4 mA
800 uV
350 nA
0 C
+ 70 C
LT1671
Tube
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 100 dB
Ios - Input Offset Current: 150 nA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 60 ns
PSRR - Power Supply Rejection Ratio: 85 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 3.5 V
Unit Weight: 26,222 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.