LT1638IDD#PBF

Analog Devices
584-LT1638IDD#PBF
LT1638IDD#PBF

Mfr.:

Description:
Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top uP R2R In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 952

Stock:
952 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,51 € 9,51 €
7,44 € 74,40 €
6,92 € 173,00 €
6,30 € 630,00 €
5,99 € 1.449,58 €
5,87 € 2.841,08 €
5,54 € 6.033,06 €
2.541 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,51 €
Min:
1

Similar Product

Analog Devices LT1638IDD#TRPBF
Analog Devices
Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top uP R2R In

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1.2 MHz
380 mV/us
400 uV
20 nA
44 V
2.5 V
170 uA
25 mA
98 dB
20 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LT1638
Tube
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Development Kit: DC594A
Gain V/V: 1500 V/mV
In - Input Noise Current Density: 300 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 nA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99