LT1638CMS8

584-LT1638CMS8
LT1638CMS8

Mfr.:

Description:
Precision Amplifiers LT1638 - 1.2MHz, 0.4V/++s Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Analog Devices LT1638CMS8#PBF
Analog Devices
Precision Amplifiers 1.2MHz, 0.4V/ s Over-The-Top uP R2R In

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
2 Channel
380 mV/us
20 nA
44 V
2.5 V
170 uA
25 mA
98 dB
20 nV/sqrt Hz
MSOP-8
LT1638
Brand: Analog Devices
In - Input Noise Current Density: 300 fA
Product Type: Precision Amplifiers
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.