LT1637IS8#TRPBF

Analog Devices
584-LT1637IS8#TRPBF
LT1637IS8#TRPBF

Mfr.:

Description:
Precision Amplifiers 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.508

Stock:
2.508 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,74 € 5,74 €
4,40 € 44,00 €
4,07 € 101,75 €
3,71 € 371,00 €
3,53 € 882,50 €
3,42 € 1.710,00 €
3,38 € 3.380,00 €
Full Reel (Order in multiples of 2500)
3,33 € 8.325,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,74 €
Min:
1

Similar Product

Analog Devices LT1637IS8#PBF
Analog Devices
Precision Amplifiers 1.1MHz, 0.4V/ s Over-The-Top Micropower, Rail-To-Rail Input and Output Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1 MHz
350 mV/us
100 uV
20 nA
44 V
2.7 V
190 uA
22 mA
110 dB
27 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 85 C
LT1637
Reel
Cut Tape
MouseReel
Brand: Analog Devices
In - Input Noise Current Density: 80 fA
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.